RT9068-50GSP | ||
---|---|---|
DigiKey Part Number | 1028-1316-2-ND - Tape & Reel (TR) 1028-1316-1-ND - Cut Tape (CT) 1028-1316-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9068-50GSP | |
Description | IC REG LINEAR 5V 50MA 8SOP | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | RT9068-50GSP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (50mA) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.98100 | ¥139.81 |
25 | ¥13.22040 | ¥330.51 |
100 | ¥11.45700 | ¥1,145.70 |
250 | ¥10.86916 | ¥2,717.29 |
500 | ¥10.34378 | ¥5,171.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.34378 | ¥25,859.45 |