16 MHz ±25ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB16000D0WZRC1

DigiKey Part Number
478-CX2016DB16000D0WZRC1TR-ND - Tape & Reel (TR)
478-CX2016DB16000D0WZRC1CT-ND - Cut Tape (CT)
478-CX2016DB16000D0WZRC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2016DB16000D0WZRC1
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX2016DB16000D0WZRC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,703
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.92900¥49.29
25¥4.66080¥116.52
50¥4.46920¥223.46
100¥4.28390¥428.39
250¥4.05096¥1,012.74
500¥3.88360¥1,941.80
1,000¥3.72282¥3,722.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48183¥10,445.49
6,000¥3.33796¥20,027.76
9,000¥3.25662¥29,309.58
15,000¥3.15699¥47,354.85
21,000¥3.09308¥64,954.68
Manufacturers Standard Package