



5023821270 | |
|---|---|
DigiKey Part Number | WM4942TR-ND - Tape & Reel (TR) WM4942CT-ND - Cut Tape (CT) WM4942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821270 |
Description | CONN RCPT 12POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023821270 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.173" (4.40mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 50V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 1 | Insulation Material Resin |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.27700 | ¥72.77 |
| 100 | ¥6.18490 | ¥618.49 |
| 500 | ¥5.52038 | ¥2,760.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥5.23616 | ¥7,330.62 |
| 2,800 | ¥4.98627 | ¥13,961.56 |
| 4,200 | ¥4.84572 | ¥20,352.02 |
| 7,000 | ¥4.67428 | ¥32,719.96 |
| 9,800 | ¥4.56474 | ¥44,734.45 |
| 14,000 | ¥4.45142 | ¥62,319.88 |










