Pulse Electronics Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,983 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 4.3 A | 6.1A | Shielded | 48mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
16,875 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.02415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 1 µH | ±20% | 5.8 A | 8.5A | Shielded | 26mOhm Max | - | 37MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.165" W (4.20mm x 4.20mm) | 0.079" (2.00mm) | |||
8,534 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.18010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 3 A | 4.5A | Shielded | 167mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
4,491 In Stock | 1 : ¥9.93000 Cut Tape (CT) 800 : ¥4.87533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 5.4 A | 6.4A | Unshielded | 18mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
1,621 In Stock | 1 : ¥30.79000 Tube | - | Tube | Active | Toroidal | - | 330 µH | ±20% | 1 A | - | Unshielded | 780mOhm Max | - | - | - | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial, Vertical - Corner Terminals | - | 0.710" L x 0.510" W (18.03mm x 12.95mm) | 0.710" (18.03mm) | ||
6,956 In Stock | 1 : ¥32.84000 Cut Tape (CT) 200 : ¥19.67985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 µH | - | 5.3 A | 6.5A | Shielded | 118mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
1,939 In Stock | 1 : ¥33.99000 Tube | - | Tube | Active | Toroidal | - | 330 µH | ±20% | 1 A | - | Unshielded | 780mOhm Max | - | - | - | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.710" L x 0.710" W (18.03mm x 18.03mm) | 0.460" (11.68mm) | ||
1,477 In Stock | 1 : ¥34.48000 Tray | - | Tray | Active | Toroidal | - | 100 µH | ±20% | 3 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.970" L x 0.610" W (24.64mm x 15.50mm) | 1.100" (27.94mm) | ||
1,517 In Stock | 1 : ¥36.20000 Cut Tape (CT) 200 : ¥21.70840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 47 µH | ±20% | 9.5 A | 9.5A | Shielded | 47mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
853 In Stock | 1 : ¥38.34000 Cut Tape (CT) 100 : ¥22.98370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 22 A | 25.5A | Unshielded | 7.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.512" (13.00mm) | |||
2,829 In Stock | 1 : ¥42.61000 Tube | Tube | Active | Toroidal | - | 50 µH | ±20% | 5 A | - | Shielded | 25mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | |||
138,989 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Unshielded | 500mOhm Max | 8 @ 100MHz | 2.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
98,865 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Shielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
95,488 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.17855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 27 nH | ±5% | 500 mA | - | Unshielded | 450mOhm Max | 12 @ 100MHz | 1.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
72,117 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.13366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 47 nH | ±5% | 200 mA | - | Unshielded | 1.1Ohm Max | 8 @ 100MHz | 1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
56,892 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Unshielded | 320mOhm Max | 8 @ 100MHz | 2.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
23,339 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.17855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 22 nH | ±5% | 500 mA | - | Unshielded | 400mOhm Max | 12 @ 100MHz | 2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
18,935 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.24526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 47 nH | ±5% | 400 mA | - | Unshielded | 700mOhm Max | 12 @ 100MHz | 1.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
2,980 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.35240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2.3 A | 3.8A | Shielded | 115mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
11,456 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.36225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.6 A | 2.4A | Shielded | 204mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
7,394 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.36225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 2.3 A | 3.4A | Shielded | 96mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
7,551 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.55958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3.5 A | 5A | Shielded | 59mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
19,376 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.73892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 6.8 µH | - | 600 mA | 200mA | Shielded | 420mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.083" L x 0.049" W (2.10mm x 1.25mm) | 0.039" (1.00mm) | |||
89,269 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.63037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 700 mA | 200mA | Shielded | 260mOhm Max | - | - | - | -55°C ~ 125°C | 3 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
20,493 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.04308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±20% | 3 A | 3.4A | Shielded | 54mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) |