BSCH0016080847NJ00 | ||
---|---|---|
DigiKey Part Number | 553-BSCH0016080847NJ00TR-ND - Tape & Reel (TR) 553-BSCH0016080847NJ00CT-ND - Cut Tape (CT) 553-BSCH0016080847NJ00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSCH0016080847NJ00 | |
Description | FIXED IND 47NH 400MA 700MOHM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 47 nH Unshielded Multilayer Inductor 400 mA 700mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
25 | ¥0.48920 | ¥12.23 |
50 | ¥0.43340 | ¥21.67 |
100 | ¥0.37850 | ¥37.85 |
250 | ¥0.36056 | ¥90.14 |
500 | ¥0.33904 | ¥169.52 |
1,000 | ¥0.25966 | ¥259.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.24526 | ¥981.04 |
8,000 | ¥0.23084 | ¥1,846.72 |
12,000 | ¥0.22362 | ¥2,683.44 |
28,000 | ¥0.21641 | ¥6,059.48 |
100,000 | ¥0.20919 | ¥20,919.00 |