100 µH Shielded Molded Inductor 5.3 A 118mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.104NLT

DigiKey Part Number
553-3011-2-ND - Tape & Reel (TR)
553-3011-1-ND - Cut Tape (CT)
553-3011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.104NLT
Description
FIXED IND 100UH 5.3A 118 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Shielded Molded Inductor 5.3 A 118mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.104NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
118mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Current - Saturation (Isat)
6.5A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,238
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥25.65300¥256.53
25¥23.72760¥593.19
50¥22.37300¥1,118.65
100¥21.09530¥2,109.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥19.89165¥3,978.33
400¥18.75848¥7,503.39
600¥18.12645¥10,875.87
1,000¥17.36134¥17,361.34
1,400¥16.87554¥23,625.76
2,000¥16.37604¥32,752.08
Manufacturers Standard Package