Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344NLKIT

DigiKey Part Number
553-3371-ND
Manufacturer
Manufacturer Product Number
PA4344NLKIT
Description
INDUCT KIT PA4344.XXXNLT SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
54 Pieces (18 Values - 3 Each)
Manufacturer
Pulse Electronics
Inductance Range
1µH ~ 100µH
Series
Mounting Type
Surface Mount
Packaging
Case
Packages Included
Non-Standard SMD
Part Status
Active
Features
High Current
Kit Type
Fixed
Grade
Automotive
Style
Molded
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥866.34000¥866.34
10¥752.29900¥7,522.99
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
PA4344.104NLTFIXED IND 100UH 5.3A 118 MOHM3
PA4344.103NLTFIXED IND 10UH 16.5A 13 MOHM SMD3
PA4344.683NLTFIXED IND 68UH 7A 80 MOHM SMD3
PA4344.223NLTFIXED IND 22UH 12A 26.5 MOHM SMD3
PA4344.153NLTFIXED IND 15UH 12.5A 20.5 MOHM3
Show More