
PA4344.683NLT | |
|---|---|
DigiKey Part Number | 553-3479-2-ND - Tape & Reel (TR) 553-3479-1-ND - Cut Tape (CT) 553-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.683NLT |
Description | FIXED IND 68UH 7A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 7 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.683NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1770-680M | CODACA | 477 | 4044-CSAB1770-680MCT-ND | ¥31.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.18000 | ¥31.18 |
| 10 | ¥25.65300 | ¥256.53 |
| 25 | ¥23.72760 | ¥593.19 |
| 50 | ¥22.37300 | ¥1,118.65 |
| 100 | ¥21.09530 | ¥2,109.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥19.89165 | ¥3,978.33 |
| 400 | ¥18.75848 | ¥7,503.39 |
| 600 | ¥18.12645 | ¥10,875.87 |
| 1,000 | ¥17.36134 | ¥17,361.34 |
| 1,400 | ¥16.87554 | ¥23,625.76 |
| 2,000 | ¥16.37604 | ¥32,752.08 |


