68 µH Shielded Molded Inductor 6.2 A 60mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-680M

DigiKey Part Number
4044-CSAB1770-680MTR-ND - Tape & Reel (TR)
4044-CSAB1770-680MCT-ND - Cut Tape (CT)
4044-CSAB1770-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-680M
Description
FIXED IND 68UH 6.2A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Shielded Molded Inductor 6.2 A 60mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.283" (7.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.76000¥31.76
10¥26.08300¥260.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥20.73007¥3,109.51
300¥19.54857¥5,864.57
450¥18.88976¥8,500.39
750¥18.09177¥13,568.83
1,050¥17.58534¥18,464.61
1,500¥17.06440¥25,596.60
Manufacturers Standard Package