PA4332.222NLT | ||
---|---|---|
DigiKey Part Number | 553-3290-2-ND - Tape & Reel (TR) 553-3290-1-ND - Cut Tape (CT) 553-3290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PA4332.222NLT | |
Description | FIXED IND 2.2UH 4.3A 48 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 48mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | PA4332.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.91600 | ¥39.16 |
25 | ¥3.59240 | ¥89.81 |
50 | ¥3.26400 | ¥163.20 |
100 | ¥2.90530 | ¥290.53 |
250 | ¥2.74224 | ¥685.56 |
500 | ¥2.35066 | ¥1,175.33 |
1,000 | ¥2.08944 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02415 | ¥6,072.45 |
6,000 | ¥1.95886 | ¥11,753.16 |
15,000 | ¥1.89356 | ¥28,403.40 |
30,000 | ¥1.82826 | ¥54,847.80 |