BDCD002016102R2MS1 | ||
---|---|---|
DigiKey Part Number | 553-BDCD002016102R2MS1TR-ND - Tape & Reel (TR) 553-BDCD002016102R2MS1CT-ND - Cut Tape (CT) 553-BDCD002016102R2MS1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BDCD002016102R2MS1 | |
Description | FIXED IND 2.2UH 1.6A 204MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Molded Inductor 1.6 A 204mOhm Max 0806 (2016 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.78800 | ¥7.88 |
25 | ¥0.72560 | ¥18.14 |
50 | ¥0.63860 | ¥31.93 |
100 | ¥0.55910 | ¥55.91 |
250 | ¥0.53264 | ¥133.16 |
500 | ¥0.50078 | ¥250.39 |
1,000 | ¥0.38354 | ¥383.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36225 | ¥1,086.75 |
6,000 | ¥0.34095 | ¥2,045.70 |
15,000 | ¥0.33029 | ¥4,954.35 |
30,000 | ¥0.31963 | ¥9,588.90 |
75,000 | ¥0.30898 | ¥23,173.50 |