PE-52647NL | ||
---|---|---|
DigiKey Part Number | 553-1558-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-52647NL | |
Description | FIXED IND 330UH 1A 780 MOHM TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 330 µH Unshielded Toroidal Inductor 1 A 780mOhm Max Radial, Vertical - Corner Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | PE-52647NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.710" L x 0.510" W (18.03mm x 12.95mm) | |
Height - Seated (Max) | 0.710" (18.03mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.74500 | ¥257.45 |
40 | ¥20.14975 | ¥805.99 |
80 | ¥18.47100 | ¥1,477.68 |
280 | ¥17.91132 | ¥5,015.17 |
520 | ¥17.35156 | ¥9,022.81 |
1,000 | ¥16.23210 | ¥16,232.10 |
2,520 | ¥15.67236 | ¥39,494.35 |