BSCH0010050515NJCS | ||
---|---|---|
DigiKey Part Number | 553-BSCH0010050515NJCSTR-ND - Tape & Reel (TR) 553-BSCH0010050515NJCSCT-ND - Cut Tape (CT) 553-BSCH0010050515NJCSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSCH0010050515NJCS | |
Description | INDUCTOR RF | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
25 | ¥0.22000 | ¥5.50 |
50 | ¥0.18560 | ¥9.28 |
100 | ¥0.15760 | ¥15.76 |
250 | ¥0.15040 | ¥37.60 |
500 | ¥0.13676 | ¥68.38 |
1,000 | ¥0.11493 | ¥114.93 |
2,500 | ¥0.09851 | ¥246.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.08756 | ¥875.60 |
30,000 | ¥0.08482 | ¥2,544.60 |
50,000 | ¥0.08209 | ¥4,104.50 |