890 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,389 In Stock | 1 : ¥1.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 890 mA | 850mA | Shielded | 228mOhm Max | - | 43MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
7,105 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.79932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 890 mA | 890mA | Shielded | 228mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
3,205 In Stock | 1 : ¥6.07000 Cut Tape (CT) 1,350 : ¥2.79391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 890 mA | 960mA | Shielded | 358mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
3,060 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 890 mA | 1A | Shielded | 460mOhm Max | - | 3.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,351 In Stock | 1 : ¥41.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 890 mA | 560mA | Unshielded | 844mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
3,591 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.25874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 890 mA | 760mA | Shielded | 245mOhm | 20 @ 1MHz | 40MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
59,218 In Stock | 1 : ¥4.84000 Cut Tape (CT) 800 : ¥2.44125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 890 mA | 1.5A | Unshielded | 400mOhm Max | 15 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
1,242 In Stock | 1 : ¥9.44000 Cut Tape (CT) 500 : ¥5.95998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 890 mA | 600mA | Shielded | 200mOhm Max | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | 1919 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
4,108 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 890 mA | - | Unshielded | 216mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
6,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 890 mA | - | Unshielded | 216mOhm Max | 10 @ 7.96MHz | 80MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,400 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 890 mA | 1A | Shielded | 318mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,791 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.78582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 890 mA | 640mA | Shielded | 336mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
817 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 890 mA | - | Shielded | 210mOhm Max | 28 @ 2.52MHz | 10.5MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
1,998 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.76963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 890 mA | 850mA | Shielded | 228mOhm Max | - | 43MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,780 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.90492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 890 mA | 850mA | Unshielded | 190mOhm | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
10,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥1.24372 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±30% | 890 mA | 1.15A | Shielded | 150mOhm | - | 73MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
1,000 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 890 mA | - | Unshielded | 280mOhm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
1,312 In Stock | 1 : ¥7.06000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 890 mA | 504mA | Shielded | 340mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
278 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 890 mA | - | Unshielded | 216mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
826 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±30% | 890 mA | 600mA | Shielded | 200mOhm Max | 10.76 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
169 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | - | Ferrite | 68 µH | ±10% | 890 mA | - | Shielded | 210mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
606 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.78582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 890 mA | 1A | Shielded | 318mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
522 In Stock | 1 : ¥11.16000 Cut Tape (CT) 500 : ¥5.82142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 890 mA | 1.5A | Unshielded | 400mOhm | 15 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.70145 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±20% | 890 mA | - | Unshielded | 84.5mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.70145 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±20% | 890 mA | - | Unshielded | 84.5mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) |