Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,419 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,576 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 2.6 A | - | Unshielded | 28.8mOhm Max | 10 @ 25.2MHz | 500MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,543 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 600 mA | - | Unshielded | 504mOhm Max | 20 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,187 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 450 mA | - | Unshielded | 468mOhm Max | 15 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,049 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.7 A | - | Unshielded | 66mOhm Max | 15 @ 7.96MHz | 100MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,845 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 500 mA | - | Unshielded | 684mOhm Max | 10 @ 7.96MHz | 46MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,985 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 300 mA | - | Unshielded | 1Ohm Max | 15 @ 2.52MHz | 21MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,952 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,850 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.2 A | - | Unshielded | 138mOhm Max | 15 @ 7.96MHz | 68MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,795 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 360 mA | - | Unshielded | 1.32Ohm Max | 15 @ 2.52MHz | 30MHz | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,613 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 100 mA | - | Unshielded | 7.93Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,537 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 700 mA | - | Unshielded | 348mOhm Max | 15 @ 7.96MHz | 38MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,970 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.4 A | - | Unshielded | 114mOhm Max | 15 @ 7.96MHz | 80MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,188 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 1.8 A | - | Unshielded | 52.8mOhm Max | 5 @ 25.2MHz | 500MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
6,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 890 mA | - | Unshielded | 216mOhm Max | 10 @ 7.96MHz | 80MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,900 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 285 mA | - | Unshielded | 1.04Ohm Max | 20 @ 7.96MHz | 43MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,878 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 1.89 A | - | Unshielded | 48mOhm Max | 5 @ 25.2MHz | 800MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,790 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 435 mA | - | Unshielded | 546mOhm Max | 20 @ 7.96MHz | 165MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,790 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 1.26 A | - | Unshielded | 108mOhm Max | 5 @ 25.2MHz | 160MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,650 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.66393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 390 mA | - | Unshielded | 650mOhm Max | 20 @ 7.96MHz | 95MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,610 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 340 mA | - | Unshielded | 845mOhm Max | 20 @ 7.96MHz | 55MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,220 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 1.34 A | - | Unshielded | 96mOhm Max | 5 @ 25.2MHz | 220MHz | AEC-Q200 | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
971 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1 A | - | Unshielded | 192mOhm Max | 15 @ 7.96MHz | 54MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
10,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 900 mA | - | Unshielded | 240mOhm Max | 15 @ 7.96MHz | 46MHz | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 70 mA | - | Unshielded | 15.99Ohm Max | 20 @ 796kHz | 6MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |