LSXBD4040KKL2R2N | ||
---|---|---|
DigiKey Part Number | 587-LSXBD4040KKL2R2NTR-ND - Tape & Reel (TR) 587-LSXBD4040KKL2R2NCT-ND - Cut Tape (CT) 587-LSXBD4040KKL2R2NDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSXBD4040KKL2R2N | |
Description | FIXED IND 2.2UH 890MA 180MOHM SM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Wirewound Inductor 890 mA 150mOhm Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 73MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.48700 | ¥24.87 |
25 | ¥2.27880 | ¥56.97 |
50 | ¥2.07200 | ¥103.60 |
100 | ¥1.84460 | ¥184.46 |
250 | ¥1.74104 | ¥435.26 |
500 | ¥1.49246 | ¥746.23 |
1,000 | ¥1.32663 | ¥1,326.63 |
2,500 | ¥1.28519 | ¥3,212.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.24372 | ¥6,218.60 |
10,000 | ¥1.20226 | ¥12,022.60 |
25,000 | ¥1.16080 | ¥29,020.00 |
50,000 | ¥1.10276 | ¥55,138.00 |