Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,809 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.83498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 180 mA | - | Unshielded | 2.132Ohm Max | 15 @ 2.52MHz | 14MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
16,305 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.83498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1 A | - | Unshielded | 78mOhm Max | 10 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
36,098 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.85201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 600 mA | - | Unshielded | 504mOhm Max | 20 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
333,946 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 120 mA | - | Unshielded | 4.81Ohm Max | 15 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
120,054 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 450 mA | - | Unshielded | 468mOhm Max | 15 @ 2.52MHz | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
43,147 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 80 mA | - | Unshielded | 10.92Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
18,294 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 160 mA | - | Unshielded | 3.64Ohm Max | 30 @ 2.52MHz | 18MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
11,367 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 210 mA | - | Unshielded | 2.197Ohm Max | 30 @ 2.52MHz | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
9,918 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 620 mA | - | Unshielded | 260mOhm Max | 15 @ 7.96MHz | 46MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,693 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 300 mA | - | Unshielded | 1.001Ohm Max | 15 @ 2.52MHz | 21MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,213 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 770 mA | - | Unshielded | 169mOhm Max | 10 @ 7.96MHz | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
97,690 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.7 A | - | Unshielded | 66mOhm Max | 15 @ 7.96MHz | 100MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
21,833 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 700 mA | - | Unshielded | 348mOhm Max | 15 @ 7.96MHz | 38MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
13,739 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.56440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | - | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
9,771 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 900 mA | - | Unshielded | 240mOhm Max | 15 @ 7.96MHz | 46MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,618 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 2.4 A | - | Unshielded | 32.4mOhm Max | 10 @ 25.2MHz | 400MHz | - | -40°C ~ 125°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,187 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.2 A | - | Unshielded | 138mOhm Max | 15 @ 7.96MHz | 68MHz | - | -40°C ~ 125°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
324,979 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55311 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 70 mA | - | Unshielded | 15.99Ohm Max | 20 @ 796kHz | 6MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
261,993 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 830 mA | - | Unshielded | 143mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,684 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 475 mA | - | Unshielded | 442mOhm Max | 20 @ 7.96MHz | 200MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,541 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,384 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 530 mA | - | Unshielded | 351mOhm Max | 15 @ 7.96MHz | 38MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,143 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 285 mA | - | Unshielded | 1.04Ohm Max | 20 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,035 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 390 mA | - | Unshielded | 650mOhm Max | 20 @ 7.96MHz | 95MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,268 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 690 mA | - | Unshielded | 208mOhm Max | 10 @ 7.96MHz | 54MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |