NLCV25T-1R0M-PF | ||
---|---|---|
DigiKey Part Number | 445-1752-2-ND - Tape & Reel (TR) 445-1752-1-ND - Cut Tape (CT) 445-1752-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLCV25T-1R0M-PF | |
Description | FIXED IND 1UH 475MA 442 MOHM SMD | |
Customer Reference | ||
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 475 mA 442mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLCV25T-1R0M-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 442mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.36600 | ¥34.15 |
50 | ¥1.25280 | ¥62.64 |
100 | ¥1.10500 | ¥110.50 |
250 | ¥1.07116 | ¥267.79 |
500 | ¥0.95704 | ¥478.52 |
1,000 | ¥0.77480 | ¥774.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77480 | ¥1,549.60 |
4,000 | ¥0.72922 | ¥2,916.88 |
6,000 | ¥0.70643 | ¥4,238.58 |
10,000 | ¥0.68364 | ¥6,836.40 |
50,000 | ¥0.63806 | ¥31,903.00 |