744043270 | ||
---|---|---|
DigiKey Part Number | 732-744043270TR-ND - Tape & Reel (TR) 732-744043270CT-ND - Cut Tape (CT) 732-744043270DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 744043270 | |
Description | FIXED IND 27UH 890MA 200MOHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 890 mA 200mOhm Max 1919 (4848 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 744043270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | 1919 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.47200 | ¥84.72 |
50 | ¥7.53620 | ¥376.81 |
100 | ¥6.58390 | ¥658.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.95998 | ¥2,979.99 |