NRH3012T6R8MN | ||
---|---|---|
DigiKey Part Number | 587-2592-2-ND - Tape & Reel (TR) 587-2592-1-ND - Cut Tape (CT) 587-2592-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRH3012T6R8MN | |
Description | FIXED IND 6.8UH 890MA 228MOHM SM | |
Customer Reference | ||
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 890 mA 228mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | NRH3012T6R8MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.35960 | ¥33.99 |
50 | ¥1.24460 | ¥62.23 |
100 | ¥1.09760 | ¥109.76 |
250 | ¥1.06392 | ¥265.98 |
500 | ¥0.95064 | ¥475.32 |
1,000 | ¥0.76963 | ¥769.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.76963 | ¥1,539.26 |
4,000 | ¥0.72433 | ¥2,897.32 |
6,000 | ¥0.70171 | ¥4,210.26 |
10,000 | ¥0.67907 | ¥6,790.70 |
50,000 | ¥0.63380 | ¥31,690.00 |