
PM105-121K-RC | |
|---|---|
DigiKey Part Number | M8423TR-ND - Tape & Reel (TR) M8423CT-ND - Cut Tape (CT) M8423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-121K-RC |
Description | FIXED IND 120UH 890MA 400 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 890 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-121K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm |
Series | Q @ Freq 15 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-121KL | Bourns Inc. | 48,811 | SDR1006-121KLCT-ND | ¥5.71000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.34000 | ¥9.34 |
| 10 | ¥7.70700 | ¥77.07 |
| 100 | ¥6.34120 | ¥634.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.53130 | ¥2,765.65 |
| 1,000 | ¥5.21581 | ¥5,215.81 |
| 1,500 | ¥5.03986 | ¥7,559.79 |
| 2,500 | ¥4.82682 | ¥12,067.05 |
| 3,500 | ¥4.69155 | ¥16,420.43 |
| 5,000 | ¥4.55243 | ¥22,762.15 |

