PM105
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PM105-101K-RC FIXED IND 100UH 970MA 350MOHM SM | FIXED IND 100UH 970MA 350MOHM SM | 200 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-331K-RC FIXED IND 330UH 520MA 1.15OHM SM | FIXED IND 330UH 520MA 1.15OHM SM | 2,495 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-221K-RC FIXED IND 220UH 660MA 730MOHM SM | FIXED IND 220UH 660MA 730MOHM SM | 2,198 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-390M-RC FIXED IND 39UH 1.35A 140MOHM SMD | FIXED IND 39UH 1.35A 140MOHM SMD | 1,982 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-220M-RC FIXED IND 22UH 1.95A 100MOHM SMD | FIXED IND 22UH 1.95A 100MOHM SMD | 980 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-470K-RC FIXED IND 47UH 1.25A 170MOHM SMD | FIXED IND 47UH 1.25A 170MOHM SMD | 165 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-151K-RC FIXED IND 150UH 780MA 470MOHM SM | FIXED IND 150UH 780MA 470MOHM SM | 175 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-121K-RC FIXED IND 120UH 890MA 400MOHM SM | FIXED IND 120UH 890MA 400MOHM SM | 522 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-100M-RC FIXED IND 10UH 2.6A 60 MOHM SMD | FIXED IND 10UH 2.6A 60 MOHM SMD | 61 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-471K-RC FIXED IND 470UH 420MA 1.48OHM SM | FIXED IND 470UH 420MA 1.48OHM SM | 16 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-330M-RC FIXED IND 33UH 1.5A 120 MOHM SMD | FIXED IND 33UH 1.5A 120 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-680K-RC FIXED IND 68UH 1.1A 220 MOHM SMD | FIXED IND 68UH 1.1A 220 MOHM SMD | 7 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-150M-RC FIXED IND 15UH 2.25A 80 MOHM SMD | FIXED IND 15UH 2.25A 80 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM105-560K-RC FIXED IND 56UH 1.15A 190MOHM SMD | FIXED IND 56UH 1.15A 190MOHM SMD | 0 | Tape & Reel (TR) | - | |
PM105-820K-RC FIXED IND 82UH 1A 250 MOHM SMD | FIXED IND 82UH 1A 250 MOHM SMD | 0 | Tape & Reel (TR) | - |