RER101-36/12N/2HHPR-181 | |
---|---|
DigiKey Part Number | RER101-36/12N/2HHPR-181-ND |
Manufacturer | |
Manufacturer Product Number | RER101-36/12N/2HHPR-181 |
Description | FAN IMP MTRZD 101X51.7MM 12VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 12VDC Round - 101mm Dia Ball 112.0 CFM (3.14m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 101mm Dia | |
Width | 51.70mm | |
Air Flow | 112.0 CFM (3.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 74.0dB(A) | |
Power (Watts) | 20.5 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.672 lb (304.81 g) | |
Current Rating (Amps) | - | |
Voltage Range | 9 ~ 13.6VDC | |
Material - Frame | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,191.05000 | ¥1,191.05 |
10 | ¥1,070.44600 | ¥10,704.46 |
30 | ¥1,055.36867 | ¥31,661.06 |
50 | ¥987.52260 | ¥49,376.13 |