ATS-HP-D8L400S38W-152

DigiKey Part Number
ATS2562-ND
Manufacturer
Manufacturer Product Number
ATS-HP-D8L400S38W-152
Description
ROUND HEATPIPE 39W 8X400MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
48.7W @ 400mm
Thermal Resistance
-
Wick Type
Sintered
Length
15.748" (400.00mm)
Width
-
Height
-
Diameter
0.315" (8.00mm) OD
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.91000¥120.91
10¥114.20900¥1,142.09
100¥94.05690¥9,405.69
1,000¥83.97934¥83,979.34
Manufacturers Standard Package