GC-5 | ||
---|---|---|
DigiKey Part Number | 1880-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | GC-5 | |
Description | SELF-ADH SILICONE 1SHEET=25PCS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Shock Absorption Chip 0.59" L x 0.59" W x 0.39" H (15.0mm x 15.0mm x 10.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorption Chip | |
Color | - | |
Size / Dimension | 0.59" L x 0.59" W x 0.39" H (15.0mm x 15.0mm x 10.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.11000 | ¥662.11 |
5 | ¥624.23000 | ¥3,121.15 |
10 | ¥605.32400 | ¥6,053.24 |
48 | ¥529.65771 | ¥25,423.57 |
96 | ¥510.74042 | ¥49,031.08 |