RER101-36/12N/2HHPR-181 | ||
---|---|---|
DigiKey Part Number | RER101-36/12N/2HHPR-181-ND | |
Manufacturer | ||
Manufacturer Product Number | RER101-36/12N/2HHPR-181 | |
Description | FAN IMP MTRZD 101X51.7MM 12VDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 12VDC Round - 101mm Dia Ball 112.0 CFM (3.14m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 101mm Dia | |
Width | 51.70mm | |
Air Flow | 112.0 CFM (3.14m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 74.0dB(A) | |
Power (Watts) | 20.5 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.672 lb (304.81 g) | |
Current Rating (Amps) | - | |
Voltage Range | 9 ~ 13.6VDC | |
Material - Frame | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,238.17000 | ¥1,238.17 |
10 | ¥1,112.76700 | ¥11,127.67 |
25 | ¥1,097.09040 | ¥27,427.26 |
50 | ¥1,026.56240 | ¥51,328.12 |