ATS-HP-D8L250S62W-149

DigiKey Part Number
ATS2559-ND
Manufacturer
Manufacturer Product Number
ATS-HP-D8L250S62W-149
Description
ROUND HEATPIPE 62W 8X250MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
77.9W @ 250mm
Thermal Resistance
-
Wick Type
Sintered
Length
9.843" (250.00mm)
Width
-
Height
-
Diameter
0.315" (8.00mm) OD
Operating Temperature
30°C ~ 120°C
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.86000¥91.86
10¥89.39600¥893.96
100¥74.49710¥7,449.71
1,000¥63.32255¥63,322.55
Manufacturers Standard Package