REF100-11/14 | ||
---|---|---|
DigiKey Part Number | 381-2408-ND | |
Manufacturer | ||
Manufacturer Product Number | REF100-11/14 | |
Description | FAN IMP MTRZD 100X25MM 24VDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 24VDC Round - 100mm Dia Ball 50.6 CFM (1.42m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 25.00mm | |
Air Flow | 50.6 CFM (1.42m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 66.0dB(A) | |
Power (Watts) | 7.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥681.63000 | ¥681.63 |
10 | ¥612.59900 | ¥6,125.99 |
25 | ¥603.96800 | ¥15,099.20 |
50 | ¥565.14100 | ¥28,257.05 |
100 | ¥552.19860 | ¥55,219.86 |