288KB (288K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230 In Stock | 1 : ¥65.67000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
899 In Stock | 1 : ¥50.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP | |||
2,450 In Stock | 1 : ¥57.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,600 In Stock | 1 : ¥52.13000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
4,900 In Stock | 1 : ¥34.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
5,000 In Stock | 1 : ¥54.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 33 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,500 In Stock | 1 : ¥58.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 35 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,822 In Stock | 1 : ¥60.75000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,600 In Stock | 1 : ¥62.90000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,440 In Stock | 1 : ¥61.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CANbus, CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 48 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,190 In Stock | 1 : ¥65.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
900 In Stock | 1 : ¥67.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,190 In Stock | 1 : ¥75.61000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 160MHz | CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 63 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 16x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,600 In Stock | 1 : ¥76.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 48 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 15x12b; D/A 2x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
900 In Stock | 1 : ¥77.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥77.99000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit | 160MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 80 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TJ) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,600 In Stock | 1 : ¥78.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,190 In Stock | 1 : ¥78.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | LVD, POR, PWM, WDT | 66 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 17x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
900 In Stock | 1 : ¥78.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
899 In Stock | 1 : ¥78.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
840 In Stock | 1 : ¥86.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 103 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
900 In Stock | 1 : ¥88.09000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
840 In Stock | 1 : ¥90.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 160MHz | CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART | DMA, LVD, POR, PWM, WDT | 100 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 120-LQFP (16x16) | 120-LQFP | |||
900 In Stock | 1 : ¥91.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
900 In Stock | 1 : ¥95.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 40MHz | CSIO, EBI/EMI, I2C, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 83 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 1.65V ~ 3.6V | A/D 24x12b SAR | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |