Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥58.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,600 In Stock | 1 : ¥61.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
1,190 In Stock | 1 : ¥65.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
1,190 In Stock | 1 : ¥65.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 2,600 : ¥26.94718 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥28.45622 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥28.45622 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥28.99516 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,600 : ¥28.99516 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1,190 : ¥30.59756 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 2,600 : ¥29.74970 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 4,900 : ¥31.33590 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 4,900 : ¥31.87247 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 1,190 : ¥31.98838 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 26x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
0 In Stock Check Lead Time | 1,190 : ¥32.10430 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (12x12) | 64-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥32.58933 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥32.92417 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 2,500 : ¥33.25898 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 14x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 4,900 : ¥33.26757 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 96-FBGA (6x6) | 96-LFBGA | |||
0 In Stock Check Lead Time | 1,600 : ¥35.81304 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 160KB (160K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥36.27668 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥36.27668 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥36.27668 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 288KB (288K x 8) | FLASH | - | 32K x 8 | 2.7V ~ 5.5V | A/D 23x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1,600 : ¥36.27668 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 72MHz | CSIO, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 50 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 23x12b SAR; D/A 2x10b | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 900 : ¥35.47077 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 65 | 96KB (96K x 8) | FLASH | - | 16K x 8 | 2.7V ~ 5.5V | A/D 26x12b; D/A 2x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-LQFP (14x14) | 80-LQFP |