CY9BF322KPMC-G-MNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9BF322KPMC-G-MNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF322KPMC-G-MNE2 | |
Description | IC MCU 32BIT 160KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9B320M Microcontroller IC 32-Bit Single-Core 72MHz 160KB (160K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.20000 | ¥58.20 |
10 | ¥52.58900 | ¥525.89 |
25 | ¥50.14280 | ¥1,253.57 |
80 | ¥43.53825 | ¥3,483.06 |
250 | ¥41.58164 | ¥10,395.41 |
500 | ¥37.91258 | ¥18,956.29 |
1,000 | ¥33.02062 | ¥33,020.62 |
2,500 | ¥31.79769 | ¥79,494.22 |