CY9BF524MPMC-G-MNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9BF524MPMC-G-MNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF524MPMC-G-MNE2 | |
Description | IC MCU 32BIT 288KB FLASH 80LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9B520M Microcontroller IC 32-Bit Single-Core 72MHz 288KB (288K x 8) FLASH 80-LQFP (12x12) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.67000 | ¥65.67 |
10 | ¥59.36200 | ¥593.62 |
25 | ¥56.60200 | ¥1,415.05 |
119 | ¥49.14639 | ¥5,848.42 |
238 | ¥46.93782 | ¥11,171.20 |
476 | ¥42.79622 | ¥20,371.00 |
952 | ¥37.27415 | ¥35,484.99 |