CY9AF154NAPMC-G-JNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9AF154NAPMC-G-JNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9AF154NAPMC-G-JNE2 | |
Description | IC MCU 32BIT 288KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9A150RA Microcontroller IC 32-Bit Single-Core 40MHz 288KB (288K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥71.30600 | ¥713.06 |
25 | ¥67.99000 | ¥1,699.75 |
90 | ¥59.03522 | ¥5,313.17 |
270 | ¥56.38181 | ¥15,223.09 |
450 | ¥51.40693 | ¥23,133.12 |
990 | ¥44.77378 | ¥44,326.04 |