CY9AF344NAPMC-G-MNE2 | ||
---|---|---|
DigiKey Part Number | 448-CY9AF344NAPMC-G-MNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9AF344NAPMC-G-MNE2 | |
Description | IC MCU 32BIT 288KB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M3 FM3 MB9A340NA Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 100-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, I2C, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.20000 | ¥95.20 |
10 | ¥86.01300 | ¥860.13 |
25 | ¥82.01320 | ¥2,050.33 |
90 | ¥71.21256 | ¥6,409.13 |
270 | ¥68.01178 | ¥18,363.18 |
450 | ¥62.01067 | ¥27,904.80 |
990 | ¥54.00934 | ¥53,469.25 |