CY9BF364KPMC-G-JNE2 | ||
---|---|---|
DigiKey Part Number | CY9BF364KPMC-G-JNE2-ND | |
Manufacturer | ||
Manufacturer Product Number | CY9BF364KPMC-G-JNE2 | |
Description | IC MCU 32BIT 288KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F FM4 MB9B360L Microcontroller IC 32-Bit Single-Core 160MHz 288KB (288K x 8) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 160MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥48.93600 | ¥489.36 |
25 | ¥46.26800 | ¥1,156.70 |
80 | ¥40.09750 | ¥3,207.80 |
250 | ¥38.04112 | ¥9,510.28 |
500 | ¥34.13414 | ¥17,067.07 |
1,000 | ¥28.78788 | ¥28,787.88 |
2,500 | ¥27.34849 | ¥68,371.23 |