S6E2HE4G0AGV20000 | ||
---|---|---|
DigiKey Part Number | 448-S6E2HE4G0AGV20000-ND | |
Manufacturer | ||
Manufacturer Product Number | S6E2HE4G0AGV20000 | |
Description | IC MCU 32BIT 288KB FLASH 120LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F FM4 S6E2HE Microcontroller IC 32-Bit Single-Core 160MHz 288KB (288K x 8) FLASH 120-LQFP (16x16) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 160MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.38000 | ¥90.38 |
10 | ¥81.64200 | ¥816.42 |
25 | ¥77.84760 | ¥1,946.19 |
84 | ¥67.59524 | ¥5,678.00 |
252 | ¥64.55706 | ¥16,268.38 |
504 | ¥58.86085 | ¥29,665.87 |
1,008 | ¥51.26599 | ¥51,676.12 |