DSP (Digital Signal Processors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Interface | Clock Rate | Non-Volatile Memory | On-Chip RAM | Voltage - I/O | Voltage - Core | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,476 In Stock | 1 : ¥51.80000 Tray | Tray | Active | Fixed Point | I2C, I2S, LCD, MMC/SD, SPI, UART, USB | 100MHz | ROM (128kB) | 320kB | 1.8V, 2.5V, 2.75V, 3.3V | 1.30V | -10°C ~ 70°C (TC) | - | - | Surface Mount | 144-LFBGA | 144-NFBGA (12x12) | |||
167 In Stock | 1 : ¥89.73000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP, UART | 300MHz | ROM (32kB) | 48kB | 3.30V | 1.26V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
320 In Stock | 1 : ¥113.37000 Tray | Tray | Active | Fixed Point | Host Interface, McBSP | 100MHz | ROM (8kB) | 32kB | 3.30V | 1.80V | -40°C ~ 100°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
467 In Stock | 1 : ¥135.62000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP, UART | 300MHz | ROM (32kB) | 80kB | 3.30V | 1.26V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 176-LQFP | 176-LQFP (24x24) | |||
298 In Stock | 1 : ¥156.31000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 3.30V | 1.20V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
578 In Stock | 1 : ¥164.68000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
574 In Stock | 1 : ¥172.40000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 3.30V | 1.20V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
112 In Stock | 1 : ¥172.40000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 3.30V | 1.20V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
592 In Stock | 1 : ¥181.67000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
310 In Stock | 1 : ¥181.67000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 375MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
473 In Stock | 1 : ¥189.23000 Tray | Tray | Active | Fixed/Floating Point | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | 456MHz | External | 448kB | 1.8V, 3.3V | 1.00V, 1.10V, 1.20V, 1.30V | -40°C ~ 90°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
1,161 In Stock | 1 : ¥209.09000 Tray | Tray | Active | Floating Point | Host Interface, I2C, McASP, McBSP | 200MHz | External | 264kB | 3.30V | 1.20V | 0°C ~ 90°C (TC) | - | - | Surface Mount | 208-LQFP Exposed Pad | 208-HLQFP (28x28) | |||
489 In Stock | 1 : ¥222.56000 Tray | Tray | Not For New Designs | Floating Point | Serial Port | 75MHz | External | 136.25kB | 3.30V | 1.80V | 0°C ~ 90°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
154 In Stock | 1 : ¥234.79000 Tray | Tray | Active | Fixed Point | Host Interface, I2C, McBSP | 200MHz | ROM (64kB) | 256kB | 3.00V, 3.30V | 1.60V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
411 In Stock | 1 : ¥243.74000 Tray | Tray | Active | Digital Media System-on-Chip (DMSoC) | EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | 300MHz | ROM (16kB) | 56kB | 1.8V, 3.3V | 1.35V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 338-LFBGA | 338-BGA (13x13) | |||
37 In Stock | 1 : ¥253.43000 Tray | Tray | Active | Floating Point | Host Interface, McBSP | 200MHz | External | 72kB | 3.30V | 1.26V | 0°C ~ 90°C (TC) | - | - | Surface Mount | 272-BBGA | 272-BGA (27x27) | |||
626 In Stock | 1 : ¥281.91000 Tray | Tray | Active | Floating Point | Serial Port | 60MHz | External | 136.25kB | 3.30V | 1.80V | -40°C ~ 100°C (TC) | - | - | Surface Mount | 144-LQFP | 144-LQFP (20x20) | |||
491 In Stock | 1 : ¥286.59000 Tray | Tray | Active | Floating Point | CAN, EBI/EMI, I2C, McBSP, SCI, SPI | 300MHz | ROM (16kB) | 516kB | 3.30V | 1.20V | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 256-BGA | 256-BGA (17x17) | |||
193 In Stock | 1 : ¥294.96000 Tray | Tray | Active | Digital Media System-on-Chip (DMSoC) | EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | 432MHz | ROM (16kB) | 56kB | 1.8V, 3.3V | 1.35V | 0°C ~ 85°C (TC) | - | - | Surface Mount | 338-LFBGA | 338-BGA (13x13) | |||
116 In Stock | 1 : ¥300.95000 Tray | Tray | Active | Digital Media System-on-Chip (DMSoC) | EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB | 432MHz | ROM (16kB) | 56kB | 1.8V, 3.3V | 1.35V | -40°C ~ 85°C (TC) | - | - | Surface Mount | 338-LFBGA | 338-BGA (13x13) | |||
121 In Stock | 1 : ¥317.29000 Tray | Tray | Active | Digital Media System-on-Chip (DMSoC) | 1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG | 800MHz | ROM (32kB) | 384kB | 1.80V | 1.10V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 423-LFBGA, FCBGA | 423-FCBGA (16x16) | |||
1,146 In Stock | 1 : ¥367.78000 Tray | Tray | Active | Floating Point | Host Interface, I2C, McASP, McBSP | 200MHz | External | 264kB | 3.30V | 1.20V | -40°C ~ 105°C (TC) | - | - | Surface Mount | 272-BBGA | 272-BGA (27x27) | |||
160 In Stock | 1 : ¥419.01000 Tray | Tray | Active | Fixed Point | EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | 600MHz | ROM (64kB) | 240kB | 1.8V, 3.3V | 1.05V, 1.20V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 361-LFBGA | 361-NFBGA (16x16) | |||
410 In Stock | 1 : ¥441.33000 Tray | Tray | Active | Floating Point | Host Interface, I2C, McASP, McBSP | 300MHz | External | 264kB | 3.30V | 1.40V | 0°C ~ 90°C (TC) | - | - | Surface Mount | 272-BBGA | 272-BGA (27x27) | |||
310 In Stock | 1 : ¥544.28000 Tray | Tray | Active | Digital Media System-on-Chip (DMSoC) | CAN, Ethernet, I2C, McASP, McBSP, MMC/SD/SDIO, SATA, SPI, UART, USB | 700MHz DSP, 1GHz ARM® | ROM (48kB) | 1.08MB | 1.5V, 1.8V, 3.3V | 1.1V, 1.2V, 1.35V | 0°C ~ 90°C (TJ) | - | - | Surface Mount | 684-BFBGA, FCBGA | 684-FCBGA (23x23) |