
TMS320C6747DZKB3 | |
|---|---|
DigiKey Part Number | 296-39306-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6747DZKB3 |
Description | IC DSP FIX/FLOAT POINT 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 375MHz 256-BGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6747DZKB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.83000 | ¥195.83 |
| 10 | ¥157.14600 | ¥1,571.46 |
| 90 | ¥137.52544 | ¥12,377.29 |
| 180 | ¥133.45844 | ¥24,022.52 |
| 270 | ¥131.42096 | ¥35,483.66 |
| 540 | ¥128.43396 | ¥69,354.34 |

