TMS320C6747DZKBT3 | ||
---|---|---|
DigiKey Part Number | 296-39309-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320C6747DZKBT3 | |
Description | IC DSP FIX/FLOAT POINT 256BGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TMS320C6747DZKBT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |
10 | ¥158.96600 | ¥1,589.66 |
25 | ¥151.82360 | ¥3,795.59 |
90 | ¥135.74700 | ¥12,217.23 |
270 | ¥129.49515 | ¥34,963.69 |
450 | ¥123.24382 | ¥55,459.72 |