338-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM368ZCED

DigiKey Part Number
296-36052-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM368ZCED
Description
IC DGTL MEDIA SOC 338NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 432MHz 338-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM368ZCED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB
Clock Rate
432MHz
Non-Volatile Memory
ROM (16kB)
On-Chip RAM
56kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.35V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
338-LFBGA
Supplier Device Package
338-BGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥349.72000¥349.72
10¥287.08200¥2,870.82
25¥271.43320¥6,785.83
160¥262.95838¥42,073.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.