MT47H64M16NF-25E IT:M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 370
Unit Price: ¥524.92000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 831
Unit Price: ¥443.49000
Datasheet

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥860.44407
Datasheet

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥548.52091
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 882
Unit Price: ¥582.46000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥762.16000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥588.64278
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 204
Unit Price: ¥837.40000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥642.41336
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 526
Unit Price: ¥794.91000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ¥612.10872
Datasheet
84-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16NF-25E IT:M

DigiKey Part Number
MT47H64M16NF-25EIT:M-ND
Manufacturer
Manufacturer Product Number
MT47H64M16NF-25E IT:M
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H64M16NF-25E IT:M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.69000¥40.69
10¥37.94900¥379.49
25¥36.81880¥920.47
50¥35.96380¥1,798.19
100¥35.10800¥3,510.80
250¥33.98416¥8,496.04
500¥33.14282¥16,571.41
1,368¥31.94059¥43,694.73
Manufacturers Standard Package