Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 300MHz 338-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM365ZCED30

DigiKey Part Number
296-39311-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM365ZCED30
Description
IC DGTL MEDIA SOC 338NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 300MHz 338-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM365ZCED30 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
56kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.35V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
338-LFBGA
Interface
EBI/EMI, Ethernet, I2C, McBSP, SPI, UART, USB
Supplier Device Package
338-BGA (13x13)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (16kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥347.67000¥347.67
10¥283.95900¥2,839.59
25¥268.04720¥6,701.18
160¥246.01169¥39,361.87
320¥240.31678¥76,901.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.