Vishay Siliconix Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
559,520 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
190,298 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
79,227 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
58,434 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
19,575 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7.6A (Tc) | 4.5V, 10V | 29mOhm @ 5.4A, 10V | 2.5V @ 250µA | 36 nC @ 10 V | ±20V | 1295 pF @ 15 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
14,874 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Tc) | 1.5V, 4.5V | 28mOhm @ 5A, 4.5V | 1V @ 250µA | 35 nC @ 8 V | ±8V | 1275 pF @ 6 V | - | 1.2W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
9,657 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Tc) | 2.5V, 4.5V | 68mOhm @ 2.9A, 4.5V | 1.5V @ 250µA | 10 nC @ 10 V | ±12V | 320 pF @ 15 V | - | 1.1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
48,663 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.3A (Ta), 3.6A (Tc) | 4.5V, 10V | 60mOhm @ 3.2A, 10V | 2.2V @ 250µA | 6.7 nC @ 10 V | ±20V | 235 pF @ 15 V | - | 1.1W (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
119,487 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 31.8mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 5 V | ±8V | 865 pF @ 10 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
24,064 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.4A (Tc) | 1.5V, 4.5V | 61mOhm @ 3.2A, 4.5V | 1V @ 250µA | 21 nC @ 8 V | ±8V | - | - | 1.25W (Ta), 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
160,840 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 700mOhm @ 600mA, 4.5V | 900mV @ 250µA | 0.75 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75A | SC-75, SOT-416 | |||
111,685 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 530mA (Ta) | 1.5V, 4.5V | 420mOhm @ 500mA, 4.5V | 1V @ 250µA | 2.7 nC @ 8 V | ±8V | 43 pF @ 10 V | - | 220mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
98,203 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 350mA (Ta) | 1.8V, 4.5V | 1.2Ohm @ 350mA, 4.5V | 450mV @ 250µA (Min) | 1.5 nC @ 4.5 V | ±6V | - | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75A | SC-75, SOT-416 | |||
94,406 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 5.6A (Tc) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 2.5V @ 250µA | 9 nC @ 10 V | ±20V | 340 pF @ 20 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
39,748 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Tc) | 2.5V, 10V | 132mOhm @ 1.4A, 10V | 1.5V @ 250µA | 4.1 nC @ 10 V | ±12V | 105 pF @ 15 V | - | 400mW (Ta), 500mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
39,651 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.8A (Tc) | 1.8V, 4.5V | 35mOhm @ 4.4A, 4.5V | 1V @ 250µA | 30 nC @ 8 V | ±8V | 960 pF @ 4 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
52,035 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.2A (Ta) | 2.5V, 4.5V | 100mOhm @ 2.8A, 4.5V | 950mV @ 250µA | 10 nC @ 4.5 V | ±8V | 375 pF @ 6 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
48,306 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Tc) | 2.5V, 10V | 58mOhm @ 3.1A, 10V | 1.4V @ 250µA | 12 nC @ 10 V | ±12V | - | - | 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
87,664 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.00824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 4.5V, 10V | 70mOhm @ 2.5A, 10V | 3V @ 250µA | 4 nC @ 5 V | ±20V | 225 pF @ 15 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
22,484 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 2.5V, 10V | 26mOhm @ 9A, 10V | 1.4V @ 250µA | 21.5 nC @ 10 V | ±12V | 700 pF @ 20 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
18,110 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta), 13A (Tc) | 4.5V, 10V | 89mOhm @ 1.5A, 4.5V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 833 pF @ 20 V | - | 2W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
978,939 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 185mA (Ta) | 4.5V, 10V | 6Ohm @ 500mA, 10V | 3V @ 250µA | 1.7 nC @ 15 V | ±20V | 23 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
64,511 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.68989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 450mA (Ta) | 4.5V | 760mOhm @ 400mA, 4.5V | 1V @ 250µA | 2.5 nC @ 4.5 V | ±8V | 45 pF @ 10 V | - | 190mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
32,577 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.03809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.6A (Tc) | 4.5V, 10V | 19mOhm @ 9A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 4.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |