
SI2302CDS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2302CDS-T1-E3TR-ND - Tape & Reel (TR) SI2302CDS-T1-E3CT-ND - Cut Tape (CT) SI2302CDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302CDS-T1-E3 |
Description | MOSFET N-CH 20V 2.6A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.6A (Ta) 710mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥3.91100 | ¥39.11 |
| 100 | ¥2.52380 | ¥252.38 |
| 500 | ¥1.92414 | ¥962.07 |
| 1,000 | ¥1.73063 | ¥1,730.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48470 | ¥4,454.10 |
| 6,000 | ¥1.36078 | ¥8,164.68 |
| 9,000 | ¥1.29762 | ¥11,678.58 |
| 15,000 | ¥1.22667 | ¥18,400.05 |
| 21,000 | ¥1.18466 | ¥24,877.86 |
| 30,000 | ¥1.14383 | ¥34,314.90 |








