SI2301CDS-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI2301CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2301CDS-T1-GE3CT-ND - Cut Tape (CT) SI2301CDS-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2301CDS-T1-GE3 | |
Description | MOSFET P-CH 20V 3.1A SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 3.1A (Tc) 860mW (Ta), 1.6W (Tc) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SI2301CDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 860mW (Ta), 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.42350 | ¥142.35 |
500 | ¥1.31842 | ¥659.21 |
1,000 | ¥0.89646 | ¥896.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82529 | ¥2,475.87 |
6,000 | ¥0.79100 | ¥4,746.00 |
9,000 | ¥0.71191 | ¥6,407.19 |
30,000 | ¥0.70136 | ¥21,040.80 |
75,000 | ¥0.65917 | ¥49,437.75 |