


STB45N65M5 | |
|---|---|
DigiKey Part Number | 497-12940-2-ND - Tape & Reel (TR) 497-12940-1-ND - Cut Tape (CT) 497-12940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB45N65M5 |
Description | MOSFET N CH 650V 35A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 210W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB45N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3375 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 210W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 19.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB60R099CPATMA1 | Infineon Technologies | 519 | IPB60R099CPATMA1CT-ND | ¥76.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.67000 | ¥75.67 |
| 10 | ¥51.66300 | ¥516.63 |
| 100 | ¥38.06180 | ¥3,806.18 |
| 500 | ¥37.92388 | ¥18,961.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.98354 | ¥30,983.54 |


