Diode 650 V 10A Through Hole TO-220AC ins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC10H065DI

DigiKey Part Number
497-14574-5-ND
Manufacturer
Manufacturer Product Number
STPSC10H065DI
Description
DIODE SIC 650V 10A TO220AC INS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 650 V 10A Through Hole TO-220AC ins
Datasheet
 Datasheet
EDA/CAD Models
STPSC10H065DI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC ins
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,036
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
50¥14.88500¥744.25
100¥14.03660¥1,403.66
500¥13.06904¥6,534.52
1,000¥12.81451¥12,814.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.