8-PowerTDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,124 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥2.16369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 35A (Tc) | 4.5V, 10V | 13mOhm @ 20A, 10V | 2.2V @ 250µA | 13 nC @ 10 V | ±20V | 970 pF @ 15 V | - | 2.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
57,860 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥3.32478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | 1.8V @ 250µA | 30 nC @ 4.5 V | ±20V | 4420 pF @ 15 V | - | 2.8W (Ta), 108W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
35,298 In Stock | 1 : ¥6.57000 Cut Tape (CT) 4,000 : ¥2.48594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 24A (Tc) | 10V, 20V | 10mOhm @ 11A, 20V | 2.4V @ 25µA | 48 nC @ 10 V | ±25V | 1543 pF @ 25 V | - | 2.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PQFN (3x3) | 8-PowerTDFN | |||
24,644 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.72490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
18,558 In Stock | 1 : ¥6.90000 Cut Tape (CT) 5,000 : ¥2.73223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 4.02mOhm @ 30A, 10V | 2V @ 14µA | 20 nC @ 10 V | ±16V | 1179 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
54,876 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,000 : ¥2.52300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 40A, 10V | 2V @ 14µA | 24 nC @ 10 V | ±20V | 1900 pF @ 20 V | - | 2.5W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
7,416 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.77233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Ta), 18A (Tc) | 6V, 10V | 44mOhm @ 12A, 10V | 3.5V @ 12µA | 10.8 nC @ 10 V | ±20V | 810 pF @ 50 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
5,807 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.78203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta), 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 3.1V @ 105µA | 57.5 nC @ 10 V | ±25V | 4785 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
1,662 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.55770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 40A (Tc) | 6V, 10V | 12mOhm @ 20A, 10V | 3.1V @ 73µA | 45 nC @ 10 V | ±25V | 3360 pF @ 15 V | - | 2.1W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
91,727 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.62599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
11,822 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥2.87365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 7V, 10V | 3.68mOhm @ 40A, 10V | 3V @ 18µA | 22 nC @ 10 V | ±20V | 1338 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
9,638 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 7V, 10V | 8.4mOhm @ 20A, 10V | 3.4V @ 10µA | 13.7 nC @ 10 V | ±20V | 771 pF @ 25 V | - | 34W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
35,014 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥2.82385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 80A (Tc) | 4.5V, 10V | 2.3mOhm @ 28A, 10V | 2.5V @ 1mA | 94 nC @ 10 V | ±20V | 5100 pF @ 15 V | - | 3W (Ta), 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
20,089 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.94479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 6V, 10V | 9.7mOhm @ 40A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.5W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
14,419 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.93617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 38A | 4.5V, 10V | 19mOhm @ 20A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 1150 pF @ 50 V | - | 70W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060 | 8-PowerTDFN | ||
5,783 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.68643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 28A | - | 40mOhm @ 20A, 10V | 2.7V @ 250µA | 19.3 nC @ 10 V | ±20V | 1050 pF @ 30 V | - | 60W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
56,929 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.72783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta), 73A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±20V | 3200 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
21,191 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.97929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 46A (Tc) | 4.5V, 10V | 9.9mOhm @ 20A, 10V | 2.3V @ 14µA | 3.1 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
20,886 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.71889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 40A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2V @ 250µA | 10 nC @ 10 V | ±20V | 670 pF @ 15 V | - | 2.1W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
18,106 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 44A (Tc) | 3V, 8V | 10.3mOhm @ 10A, 8V | 1.8V @ 250µA | 5.1 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
13,382 In Stock | 1 : ¥7.63000 Cut Tape (CT) 5,000 : ¥2.75246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta), 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 3.1V @ 105µA | 57.5 nC @ 10 V | ±25V | 4785 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
7,114 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥2.78269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Ta), 40A (Tc) | 4.5V, 10V | 9.7mOhm @ 20A, 10V | 2V @ 14µA | 24 nC @ 10 V | ±20V | 1900 pF @ 20 V | - | 2.1W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
30,299 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 81A (Tc) | 10V | 5.4mOhm @ 50A, 10V | 4V @ 27µA | 34 nC @ 10 V | ±20V | 2800 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
10,399 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.10863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 40A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2V @ 250µA | 11 nC @ 4.5 V | ±20V | 1463 pF @ 15 V | Schottky Diode (Body) | 2.1W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
4,646 In Stock | 1 : ¥7.88000 Cut Tape (CT) 5,000 : ¥3.09138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 24A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 2.2V @ 12µA | 11 nC @ 10 V | ±20V | 670 pF @ 50 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN |