
BSZ0904NSIATMA1 | |
|---|---|
DigiKey Part Number | BSZ0904NSIATMA1TR-ND - Tape & Reel (TR) BSZ0904NSIATMA1CT-ND - Cut Tape (CT) BSZ0904NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0904NSIATMA1 |
Description | MOSFET N-CH 30V 18A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 40A (Tc) 2.1W (Ta), 37W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0904NSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1463 pF @ 15 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 2.1W (Ta), 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TSDSON-8-FL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥7.02100 | ¥70.21 |
| 100 | ¥4.59890 | ¥459.89 |
| 500 | ¥3.55626 | ¥1,778.13 |
| 1,000 | ¥3.22042 | ¥3,220.42 |
| 2,000 | ¥2.93788 | ¥5,875.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.63194 | ¥13,159.70 |
| 10,000 | ¥2.44292 | ¥24,429.20 |
| 15,000 | ¥2.34664 | ¥35,199.60 |
| 25,000 | ¥2.23850 | ¥55,962.50 |
| 35,000 | ¥2.17447 | ¥76,106.45 |








