
IAUC80N04S6N036ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC80N04S6N036ATMA1TR-ND - Tape & Reel (TR) 448-IAUC80N04S6N036ATMA1CT-ND - Cut Tape (CT) 448-IAUC80N04S6N036ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC80N04S6N036ATMA1 |
Description | MOSFET N-CH 40V 80A 8TDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 50W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC80N04S6N036ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1338 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 50W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.68mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 18µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥8.93200 | ¥89.32 |
| 100 | ¥5.91390 | ¥591.39 |
| 500 | ¥4.61912 | ¥2,309.56 |
| 1,000 | ¥4.20223 | ¥4,202.23 |
| 2,000 | ¥3.85155 | ¥7,703.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.47208 | ¥17,360.40 |
| 10,000 | ¥3.23763 | ¥32,376.30 |
| 15,000 | ¥3.11822 | ¥46,773.30 |
| 25,000 | ¥2.98414 | ¥74,603.50 |












